Print Page
LW6004HR-NM01
Woofer, w/ Glass Fiber Cone and Rubber Surround, Die Cast, 6", 60 Watt RMS at 6 Ohm, 50Hz to 4kHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoLW6004HR-NM01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78Y7662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $80.220 |
Price for:Each
Minimum: 200
Multiple: 200
$16,044.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW6004HR-NM01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78Y7662
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS60W
Impedance6ohm
External Diameter - Metric175mm
Sensitivity (dB)86dB
Power Rating Nom60W
External Width - Metric-
Resonant Frequency50.98Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial6.89"
Product Dimensions175mm x 83.5mm
External Width - Imperial-
Frequency Response Min50Hz
Frequency Range50Hz to 4kHz
Temperature Grade-
Frequency Response Max4kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric83.5mm
External Length - Imperial-
External Depth - Imperial3.287"
SVHCNo SVHC (25-Jun-2025)
Product Overview
LW6004HR-NM01 6" driver is wonderfully suited as a midrange for either the home or the car. The beautifully designed honeycomb cone provides a rigid and durable surface that will limit breakup in its frequency range. Due to the frequency range of 50-4000 Hz, it is especially well suited for a 2-way or 3-way system. This midrange is best suited for a large sized sealed cabinet.
- Impedance is 6ohm
- 60watts power handling (RMS)
- Frequency range from 50-4000Hz
- Basket material is die-cast aluminum
- Former material is aluminum
- Voicecoil material is CCA (Copper Clad Aluminum)
- Cone material is sandwiched glass fiber in a honeycomb pattern
- Surround material is rubber
- Magnet material is ferrite
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
60W
External Diameter - Metric
175mm
Power Rating Nom
60W
Resonant Frequency
50.98Hz
Speaker Shape
Round
Product Dimensions
175mm x 83.5mm
Frequency Response Min
50Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
Impedance
6ohm
Sensitivity (dB)
86dB
External Width - Metric
-
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
6.89"
External Width - Imperial
-
Frequency Range
50Hz to 4kHz
Frequency Response Max
4kHz
IP Rating
-
Power Rating Max
100W
External Depth - Metric
83.5mm
External Depth - Imperial
3.287"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate