• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    2015

                                                                                                    LOUDSPEAKER, FULLRANGE, 7 CM, 4 OHM

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON 2015
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part No2015
                                                                                                    Newark Part No.99AC7020
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    51 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.000
                                                                                                    10+$7.500
                                                                                                    25+$6.980
                                                                                                    50+$6.620
                                                                                                    100+$6.280
                                                                                                    250+$5.860
                                                                                                    500+$5.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part No2015
                                                                                                    Newark Part No.99AC7020
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeFull-range
                                                                                                    Impedance4ohm
                                                                                                    External Diameter - Metric-mm
                                                                                                    External Width - Metric66mm
                                                                                                    Power Rating Nom5W
                                                                                                    Resonant Frequency220Hz
                                                                                                    Sound Pressure Level (SPL)86dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Diameter - Imperial-"
                                                                                                    External Width - Imperial2.598"
                                                                                                    Product Dimensions66mm x 28mm
                                                                                                    Frequency Range130Hz to 20kHz
                                                                                                    Frequency Response Min130Hz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max20kHz
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max10W
                                                                                                    External Length - Metric66mm
                                                                                                    External Depth - Metric29mm
                                                                                                    External Length - Imperial2.598"
                                                                                                    External Depth - Imperial1.142"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    External Diameter - Metric

                                                                                                    -mm

                                                                                                    Power Rating Nom

                                                                                                    5W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    86dB

                                                                                                    External Diameter - Imperial

                                                                                                    -"

                                                                                                    Product Dimensions

                                                                                                    66mm x 28mm

                                                                                                    Frequency Response Min

                                                                                                    130Hz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    10W

                                                                                                    External Depth - Metric

                                                                                                    29mm

                                                                                                    External Depth - Imperial

                                                                                                    1.142"

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    External Width - Metric

                                                                                                    66mm

                                                                                                    Resonant Frequency

                                                                                                    220Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    External Width - Imperial

                                                                                                    2.598"

                                                                                                    Frequency Range

                                                                                                    130Hz to 20kHz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    66mm

                                                                                                    External Length - Imperial

                                                                                                    2.598"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.