Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoABLF2040ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AM7036
Your Part Number
583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.330 |
| 25+ | $2.980 |
| 50+ | $2.660 |
| 100+ | $2.480 |
| 500+ | $2.330 |
| 1000+ | $2.130 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoABLF2040ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AM7036
Transducer FunctionBender
Element TypePiezo
Resonant Frequency4kHz
Resonant Resistance500ohm
Capacitance0.03µF
External Diameter0.21mm
External Height20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABLF2040A is a piezoelectric bender.
- Round shape
- Alloy plate material
- 4KHz resonant frequency
- 30000pF ±30% capacitance at 120Hz
- 30Vp-p max input voltage
- 500 ohm maximum impedance
- Standard temp grade
- 0.5KHz tolerance, 30% tolerance
- Operating temperature range from 0.00°C to 70.00°C
- Dimension is 0.008inch x 0.78mm x 0.78mm (H x W x L)
Warnings
Do not apply a DC current to the product, otherwise, silver migration may occur, which will lower the insulation resistance and cause the product to stop functioning.
Notes
When operating the product outdoors, protect it from moisture to ensure normal operation.
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4kHz
Capacitance
0.03µF
External Height
20mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
0.21mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate