• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    MSE14LTT3

                                                                                                    Transducer, Buzzer, Tele Ringer, 90 dB, 3.5 kHz

                                                                                                    MALLORY
                                                                                                    MALLORY MSE14LTT3
                                                                                                    MALLORY MSE14LTT3
                                                                                                    MALLORY MSE14LTT3
                                                                                                    MALLORY MSE14LTT3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoMSE14LTT3
                                                                                                    Newark Part No.17X9145
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.320
                                                                                                    5+$23.270
                                                                                                    10+$21.220
                                                                                                    25+$19.250
                                                                                                    50+$17.980
                                                                                                    100+$17.120
                                                                                                    250+$16.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MALLORY
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoMSE14LTT3
                                                                                                    Newark Part No.17X9145
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionBuzzer
                                                                                                    TonesTele Ringer
                                                                                                    Supply Voltage Min7VDC
                                                                                                    Sound Pressure Level (SPL)90dB
                                                                                                    Supply Voltage Max14VDC
                                                                                                    Resonant Frequency3.5kHz
                                                                                                    Operating Current Max50mA
                                                                                                    Sound Level Distance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Buzzer

                                                                                                    Supply Voltage Min

                                                                                                    7VDC

                                                                                                    Supply Voltage Max

                                                                                                    14VDC

                                                                                                    Operating Current Max

                                                                                                    50mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Tones

                                                                                                    Tele Ringer

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    90dB

                                                                                                    Resonant Frequency

                                                                                                    3.5kHz

                                                                                                    Sound Level Distance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.