Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $5.840 |
| 25+ | $5.350 |
| 50+ | $5.010 |
| 100+ | $4.710 |
| 250+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-35N29W-24VQ
Newark Part No.41Y6522
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min22VDC
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Transducer MountingFlanged
Operating Current Max12mA
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range22VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PK-35N29W-24VQ is a flanged Transducer made of ABS 777D plastic resin housing features constant tone.
- 28AWG Red and black lead wire
- UL94-HB Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28VDC
Transducer Mounting
Flanged
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
22VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
22VDC
Sound Pressure Level (SPL)
90dB
Resonant Frequency
2.9kHz
Operating Current Max
12mA
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability