2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    PK-35A29W-24VQ

                                                                                                    Transducer, 12 VDC to 28 VDC, Continuous, 95 dB, Alarm, 50 mA, Flanged

                                                                                                    Date/Lot Code

                                                                                                    MALLORY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MALLORY PK-35A29W-24VQ
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoPK-35A29W-24VQ
                                                                                                    Newark Part No.41Y6518
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$5.910
                                                                                                    50+$5.560
                                                                                                    100+$5.230
                                                                                                    250+$5.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $147.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MALLORY
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoPK-35A29W-24VQ
                                                                                                    Newark Part No.41Y6518
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionAlarm
                                                                                                    Supply Voltage Min12VDC
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)95dB
                                                                                                    Resonant Frequency2.9kHz
                                                                                                    Supply Voltage Max28VDC
                                                                                                    Operating Current Max50mA
                                                                                                    Transducer MountingFlanged
                                                                                                    Drive CircuitInternal
                                                                                                    Sound Level Distance30cm
                                                                                                    Capacitance-
                                                                                                    Lead Wire28AWG
                                                                                                    IP Rating-
                                                                                                    Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Operating Voltage Range12VDC to 28VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The PK-35A29W-24VQ is a flanged Transducer made of ABS 777D plastic resin housing features constant tone.

                                                                                                    • 28AWG Lead wire
                                                                                                    • UL94-HB Flammability rating

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Alarm

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Resonant Frequency

                                                                                                    2.9kHz

                                                                                                    Operating Current Max

                                                                                                    50mA

                                                                                                    Drive Circuit

                                                                                                    Internal

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    12VDC to 28VDC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    95dB

                                                                                                    Supply Voltage Max

                                                                                                    28VDC

                                                                                                    Transducer Mounting

                                                                                                    Flanged

                                                                                                    Sound Level Distance

                                                                                                    30cm

                                                                                                    Lead Wire

                                                                                                    28AWG

                                                                                                    Housing Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product