No results found
We couldn't find any product matching with your search 4531-C-30. Here are some suggestions based on your search.
13 Product Results Found for "4531-C-30"
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Capacitance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41Y6519 RoHS | Each | 1+ $7.780 10+ $6.940 25+ $6.360 50+ $5.970 100+ $5.610 More Pricing... | Alarm | Continuous | 18VDC | 100dB | 2.9kHz | 28VDC | Flanged | 30mA | Internal | 30cm | - | 28AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 18VDC to 28VDC | -20°C | 70°C | - | |||||
02AM8709 RoHS | Each | 1+ $3.130 10+ $2.610 25+ $2.430 50+ $2.260 100+ $2.020 More Pricing... | Buzzer | - | 1VDC | 95dBA | 5kHz | 85VDC | Through Hole | 80mA | External | - | 0.1µF | - | - | PBT (Polybutylene Terephthalate), Glass Fiber | - | -40°C | 85°C | - | |||||
02AM8705 RoHS | Each | 1+ $2.110 10+ $1.760 25+ $1.640 50+ $1.520 100+ $1.360 More Pricing... | Buzzer | - | 1VDC | 97dBA | 4.5kHz | 50VDC | Panel Mount | 11mA | External | - | 0.018µF | 28AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 50V p-p | -30°C | 85°C | - | |||||
80AK3078 RoHS | Each | 1+ $2.110 10+ $1.760 25+ $1.640 50+ $1.520 100+ $1.360 More Pricing... | Buzzer | Continuous | - | 85dB | 3.2kHz | 28VDC | Through Hole | 80mA | - | 3m | 0.042µF | - | - | PBT (Polybutylene Terephthalate), Glass | 30V p-p | -30°C | 80°C | - | |||||
02AM8337 RoHS | Each | 1+ $2.890 10+ $2.410 25+ $2.240 50+ $2.080 100+ $1.860 More Pricing... | Audio Indicator | Continuous | 3VDC | 110dBA | 3.5kHz | 20VDC | Through Hole | 12mA | Internal | - | - | - | - | PBT (Polybutylene Terephthalate) | 3VDC to 20VDC | -40°C | 85°C | - | |||||
02AM8339 RoHS | Each | 1+ $3.470 10+ $3.110 25+ $2.910 50+ $2.700 100+ $2.440 More Pricing... | Audio Indicator | Continuous | 3VDC | 100dB | 3.9kHz | 24VDC | Through Hole | 15mA | Internal | - | - | - | - | PBT (Polybutylene Terephthalate) | 3VDC to 24VDC | -20°C | 80°C | - | |||||
02AM8338 RoHS | Each | 1+ $3.470 10+ $3.110 25+ $2.910 50+ $2.700 100+ $2.440 More Pricing... | Audio Indicator | Continuous | 2VDC | 100dB | 3.5kHz | 5VDC | Through Hole | 9mA | Internal | - | - | - | - | PBT (Polybutylene Terephthalate) | 2VDC to 5VDC | -30°C | 70°C | - | |||||
02AM8336 RoHS | Each | 1+ $4.610 10+ $4.130 25+ $3.860 50+ $3.580 100+ $3.240 More Pricing... | Audio Indicator | Continuous | 3VDC | 87dBA | 1.8kHz | 28VDC | Through Hole | 18mA | Internal | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 80°C | - | |||||
59AM1628 RoHS | Each | 1+ $3.830 10+ $3.650 25+ $3.470 50+ $3.290 100+ $3.160 More Pricing... | - | - | - | 100dB | 3.25kHz | - | Through Hole | - | External | - | 0.03µF | - | - | PBT (Polybutylene Terephthalate) | 60V p-p | -30°C | 80°C | - | |||||
59AM1626 RoHS | Each | 1+ $5.050 10+ $4.810 25+ $4.570 50+ $4.330 100+ $4.160 More Pricing... | - | - | - | 108dB | 3kHz | - | Through Hole | - | External | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -30°C | 85°C | - | |||||
59AM1627 RoHS | Each | 1+ $5.460 10+ $5.200 25+ $4.950 50+ $4.690 100+ $4.510 More Pricing... | - | - | - | 105dB | 3.25kHz | - | Through Hole | - | External | - | - | - | - | PBT (Polybutylene Terephthalate), Glass Fibre | 5.5VDC to 16VDC | -40°C | 85°C | - | |||||
59AM1625 RoHS | Each | 1+ $5.970 10+ $5.690 25+ $5.410 50+ $5.130 100+ $4.930 More Pricing... | - | - | - | 84dB | 4.25kHz | - | Through Hole | - | External | - | 0.02µF | - | IP67 | PBT (Polybutylene Terephthalate), Glass | 30V p-p | -30°C | 85°C | - | |||||
59AM1624 RoHS | Each | 1+ $5.750 10+ $5.480 25+ $5.210 50+ $4.940 100+ $4.740 More Pricing... | - | - | - | 84dB | 4.25kHz | - | Wire Leads | - | External | - | 0.02µF | 22AWG | IP67 | PBT (Polybutylene Terephthalate), Glass | 30V p-p | -30°C | 85°C | - | |||||