86dB Piezo Buzzers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ $2.950 10+ $2.460 25+ $2.290 50+ $2.120 100+ $1.900 More Pricing... | Buzzer | Continuous | 3V | 86dB | 20V | 3.4kHz | 9mA | Through Hole | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | |||||
Each | 1+ $2.600 10+ $2.180 25+ $2.020 50+ $1.870 100+ $1.680 More Pricing... | Buzzer | Continuous | 3V | 86dB | 20V | 3.4kHz | 9mA | Through Hole | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | ||||||
80AK3090 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.460 10+ $2.360 25+ $2.190 50+ $1.990 100+ $1.800 More Pricing... | Buzzer | Continuous | - | 86dB | 10V | 3kHz | 70mA | Surface Mount | 100mm | 100mm | - | LCP (Liquid Crystal Polymer) | 1V p-p to 30V p-p | -30°C | 70°C | |||||
Each | 1+ $3.330 10+ $2.780 25+ $2.590 50+ $2.390 100+ $2.150 More Pricing... | Buzzer | Continuous | 3V | 86dB | 28VDC | 3.5kHz | 5mA | Panel Mount | 30cm | 0 | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | ||||||