2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    KMTG1203T3V2K7

                                                                                                    BUZZER, PIEZO, 67DB, 2.7KHZ, 3V ROHS COMPLIANT: YES

                                                                                                    KINGSTATE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KINGSTATE KMTG1203T3V2K7
                                                                                                    ManufacturerKINGSTATE
                                                                                                    Manufacturer Part NoKMTG1203T3V2K7
                                                                                                    Newark Part No.80AK3071
                                                                                                    Your Part Number
                                                                                                    180 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.960
                                                                                                    10+$1.860
                                                                                                    25+$1.690
                                                                                                    50+$1.540
                                                                                                    100+$1.410
                                                                                                    250+$1.200
                                                                                                    500+$1.050
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KINGSTATE
                                                                                                    ManufacturerKINGSTATE
                                                                                                    Manufacturer Part NoKMTG1203T3V2K7
                                                                                                    Newark Part No.80AK3071
                                                                                                    Supply Voltage Min-
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)67dB
                                                                                                    Resonant Frequency2.7kHz
                                                                                                    Transducer MountingSurface Mount
                                                                                                    Drive Circuit-
                                                                                                    Sound Level Distance100mm
                                                                                                    Sound Level Distance100mm
                                                                                                    Capacitance0.02µF
                                                                                                    Lead Wire-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialLCP (Liquid Crystal Polymer)
                                                                                                    Operating Voltage Range25V p-p
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max120°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    67dB

                                                                                                    Transducer Mounting

                                                                                                    Surface Mount

                                                                                                    Sound Level Distance

                                                                                                    100mm

                                                                                                    Capacitance

                                                                                                    0.02µF

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    LCP (Liquid Crystal Polymer)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Resonant Frequency

                                                                                                    2.7kHz

                                                                                                    Drive Circuit

                                                                                                    -

                                                                                                    Sound Level Distance

                                                                                                    100mm

                                                                                                    Lead Wire

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    25V p-p

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product