Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoX-5735-LW350-S-2-RCopy
Newark Part No.03AM0123
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.210 |
| 10+ | $14.540 |
| 25+ | $13.660 |
| 50+ | $12.180 |
| 100+ | $11.440 |
| 250+ | $11.100 |
| 500+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$15.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-5735-LW350-S-2-RCopy
Newark Part No.03AM0123
Technical Datasheet
Transducer FunctionAudio Indicator
TonesSiren
Supply Voltage Min5VDC
Sound Pressure Level (SPL)125dBA
Resonant Frequency3kHz
Supply Voltage Max15VDC
Operating Current Max200mA
Transducer Mounting-
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
5VDC
Resonant Frequency
3kHz
Operating Current Max
200mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Siren
Sound Pressure Level (SPL)
125dBA
Supply Voltage Max
15VDC
Transducer Mounting
-
Capacitance
-
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate