2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    LAI-3735-PY-WP

                                                                                                    INDICATOR, 104DBA, 3.5KHZ, 3 TO 15VDC ROHS COMPLIANT: YES

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO LAI-3735-PY-WP
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoLAI-3735-PY-WP
                                                                                                    Newark Part No.27AM0158
                                                                                                    Your Part Number
                                                                                                    47 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.860
                                                                                                    10+$16.110
                                                                                                    25+$15.140
                                                                                                    50+$13.500
                                                                                                    100+$12.680
                                                                                                    250+$12.310
                                                                                                    500+$11.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoLAI-3735-PY-WP
                                                                                                    Newark Part No.27AM0158
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)104dBA
                                                                                                    Resonant Frequency3.5kHz
                                                                                                    Transducer MountingPanel
                                                                                                    Drive CircuitInternal
                                                                                                    Capacitance-
                                                                                                    Lead Wire-
                                                                                                    IP RatingIP68
                                                                                                    IP RatingIP68
                                                                                                    Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Operating Voltage Range3VDC to 15VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Resonant Frequency

                                                                                                    3.5kHz

                                                                                                    Drive Circuit

                                                                                                    Internal

                                                                                                    Lead Wire

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP68

                                                                                                    Operating Voltage Range

                                                                                                    3VDC to 15VDC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    104dBA

                                                                                                    Transducer Mounting

                                                                                                    Panel

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP68

                                                                                                    Housing Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product