Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Product Information
Product Overview
Operating voltage: 3~28VDC Rated maximum current: 20mA Sound output level: Minimum 85dB at 10cm Resonant Frequency: 6.6~0.6 KHz
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
6.6kHz
Operating Current Max
20
Product Range
-
Tones
-
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
28
Sound Level Distance
100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate