Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPI-TH22-1235-RKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN8140
Product RangePI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.190 |
| 500+ | $2.050 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 250
Multiple: 250
$547.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPI-TH22-1235-RKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN8140
Product RangePI Series
Technical Datasheet
TonesConstant
Sound Pressure Level (SPL)90dB
Resonant Frequency3.5kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangePI Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Tones
Constant
Resonant Frequency
3.5kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
PI Series
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
100°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)