Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPT-TH17-0540-RKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN8144
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.080 |
| 1000+ | $0.998 |
Price for:Each
Minimum: 600
Multiple: 600
$648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPT-TH17-0540-RKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN8144
Product RangePT Series
Technical Datasheet
TonesHigh Pitch
Sound Pressure Level (SPL)85dB
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance14000pF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range25V o-p
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangePT Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Tones
High Pitch
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
PT Series
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
Capacitance
14000pF
IP Rating
-
Operating Voltage Range
25V o-p
Operating Temperature Max
100°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)