2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Miscellaneous Audio Components
                                                                                                    Print Page

                                                                                                    M2000-SM

                                                                                                    Sound Masking Transducer, Surface Mount, Transformer, Transducer, 2 Piece

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ATLAS SOUND M2000-SM
                                                                                                    ATLAS SOUND M2000-SM
                                                                                                    ATLAS SOUND M2000-SM
                                                                                                    ATLAS SOUND M2000-SM
                                                                                                    ManufacturerATLAS SOUND
                                                                                                    Manufacturer Part NoM2000-SM
                                                                                                    Newark Part No.58AC3510
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$166.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $166.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerATLAS SOUND
                                                                                                    Manufacturer Part NoM2000-SM
                                                                                                    Newark Part No.58AC3510
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSounder
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The AtlasIED M2000-SM is a valuable security product that can be used on any flat surface, including windows, doors, walls, and ducts. The subtle design of the M2000-SM two-part transducer / transformer provides discrete placement and mounting options. Incorporating NXT™ Exciter Technology in a 1", coil-mounted plate, the transducer offers installation, while the transformer can be remote-mounted and adjusted with variable tap settings. Note: The M2000-SM requires a sound masking generator and 70.7V amplifier for operation. Note, this product requires a masking generator and 70.7V amplifier to operate.

                                                                                                    • Two part assembly
                                                                                                    • Works with many flat surfaces
                                                                                                    • Transformer taps 1/4 - 4 watts
                                                                                                    • Security masking setup for privacy
                                                                                                    • Requires a masking generator and 70.7V amplifier to operate
                                                                                                    • Transformer Taps: .25, .5, 1, 2, & 4 Watts
                                                                                                    • Height: 1" (25.4 mm)
                                                                                                    • Length / Width: 2 1/2" (63.5 mm) square
                                                                                                    • Cable Length: 117" (3 m)
                                                                                                    • Height: 2" (60.3 mm)
                                                                                                    • Length / Width: 3 1/2" (88.9 mm) square

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Sounder

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product