Print Page
M2000-SM
Sound Masking Transducer, Surface Mount, Transformer, Transducer, 2 Piece
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoM2000-SMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC3510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.960 |
Price for:Each
Minimum: 1
Multiple: 1
$166.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoM2000-SMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC3510
Technical Datasheet
Transducer FunctionSounder
Product Range-
SVHCTo Be Advised
Product Overview
The AtlasIED M2000-SM is a valuable security product that can be used on any flat surface, including windows, doors, walls, and ducts. The subtle design of the M2000-SM two-part transducer / transformer provides discrete placement and mounting options. Incorporating NXT™ Exciter Technology in a 1", coil-mounted plate, the transducer offers installation, while the transformer can be remote-mounted and adjusted with variable tap settings. Note: The M2000-SM requires a sound masking generator and 70.7V amplifier for operation. Note, this product requires a masking generator and 70.7V amplifier to operate.
- Two part assembly
- Works with many flat surfaces
- Transformer taps 1/4 - 4 watts
- Security masking setup for privacy
- Requires a masking generator and 70.7V amplifier to operate
- Transformer Taps: .25, .5, 1, 2, & 4 Watts
- Height: 1" (25.4 mm)
- Length / Width: 2 1/2" (63.5 mm) square
- Cable Length: 117" (3 m)
- Height: 2" (60.3 mm)
- Length / Width: 3 1/2" (88.9 mm) square
Technical Specifications
Transducer Function
Sounder
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate