2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Microphones
                                                                                                  Print Page

                                                                                                  IM67D128BV01XTMA1

                                                                                                  MICROPHONE, MEMS, 128DB, 3.465V, TLGA-5 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IM67D128BV01XTMA1
                                                                                                  INFINEON IM67D128BV01XTMA1
                                                                                                  INFINEON IM67D128BV01XTMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIM67D128BV01XTMA1
                                                                                                  Newark Part No.92AM0674
                                                                                                  Product RangeXENSIV Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1.650
                                                                                                  10+$1.440
                                                                                                  25+$1.310
                                                                                                  50+$1.200
                                                                                                  100+$1.030
                                                                                                  250+$0.925
                                                                                                  500+$0.822
                                                                                                  1000+$0.794
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIM67D128BV01XTMA1
                                                                                                  Newark Part No.92AM0674
                                                                                                  Product RangeXENSIV Series
                                                                                                  Microphone TypeMEMS
                                                                                                  DirectivityOmnidirectional
                                                                                                  Signal to Noise Ratio (SNR)67dB
                                                                                                  Acoustic Overload Point (AOP)128dB
                                                                                                  Supply Voltage Min1.6V
                                                                                                  Supply Voltage Max3.465V
                                                                                                  Sensitivity (dB)-37dB
                                                                                                  Impedance-
                                                                                                  Sensor Case / PackageTLGA
                                                                                                  No. of Pins5Pins
                                                                                                  Output InterfaceDigital - PDM
                                                                                                  IP RatingIP57
                                                                                                  IP RatingIP57
                                                                                                  Qualification-
                                                                                                  Product RangeXENSIV Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Microphone Type

                                                                                                  MEMS

                                                                                                  Signal to Noise Ratio (SNR)

                                                                                                  67dB

                                                                                                  Supply Voltage Min

                                                                                                  1.6V

                                                                                                  Sensitivity (dB)

                                                                                                  -37dB

                                                                                                  Sensor Case / Package

                                                                                                  TLGA

                                                                                                  Output Interface

                                                                                                  Digital - PDM

                                                                                                  IP Rating

                                                                                                  IP57

                                                                                                  Product Range

                                                                                                  XENSIV Series

                                                                                                  Directivity

                                                                                                  Omnidirectional

                                                                                                  Acoustic Overload Point (AOP)

                                                                                                  128dB

                                                                                                  Supply Voltage Max

                                                                                                  3.465V

                                                                                                  Impedance

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  IP Rating

                                                                                                  IP57

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.