Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-717-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75X9917
Product RangeMulticomp Pro Electret Microphones
Your Part Number
231 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 25+ | $2.470 |
| 100+ | $2.290 |
| 250+ | $2.110 |
| 500+ | $1.890 |
| 1000+ | $1.710 |
| 2500+ | $1.520 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-717-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75X9917
Product RangeMulticomp Pro Electret Microphones
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeCondenser
Frequency Response Min50Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Drain Current Max-
Sensitivity (dB)-38dB
Drain Current Max500µA
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageModule
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMulticomp Pro Electret Microphones
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABM-717-RC is an Omnidirectional Condenser Microphone with wire terminals.
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-38dB
Impedance
2.2kohm
Sensor Case / Package
Module
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
Condenser
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Min
2V
Drain Current Max
-
Drain Current Max
500µA
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
Multicomp Pro Electret Microphones
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate