• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Microphones
                                                                                                    Print Page

                                                                                                    MCKPCM-97H67-40DB-4809

                                                                                                    Microphone, Omnidirectional, 100 Hz to 16 kHz, 2 V to 10 V, -40 dB

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO MCKPCM-97H67-40DB-4809
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCKPCM-97H67-40DB-4809
                                                                                                    Newark Part No.25R0621
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCKPCM-97H67-40DB-4809
                                                                                                    Newark Part No.25R0621
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionMicrophone
                                                                                                    Directivity-
                                                                                                    Frequency Response Min100
                                                                                                    Frequency Response Max16
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max10V
                                                                                                    Drain Current Max-
                                                                                                    Sensitivity (dB)-40dB
                                                                                                    Output Impedance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Microphone

                                                                                                    Frequency Response Min

                                                                                                    100

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Drain Current Max

                                                                                                    -

                                                                                                    Output Impedance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Directivity

                                                                                                    -

                                                                                                    Frequency Response Max

                                                                                                    16

                                                                                                    Supply Voltage Max

                                                                                                    10V

                                                                                                    Sensitivity (dB)

                                                                                                    -40dB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.