2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Horn Drivers
                                                                                                  Print Page

                                                                                                  TW44

                                                                                                  Titanium Super Tweeter, Die-Cast Aluminium Frame, 150W RMS, 300W Peak, 8ohm, 104dB, 2KHz to 20KHz

                                                                                                  PYRAMID TW44
                                                                                                  PYRAMID TW44
                                                                                                  PYRAMID TW44
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPYRAMID
                                                                                                  Manufacturer Part NoTW44
                                                                                                  Newark Part No.44P1042
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  Product Information

                                                                                                  ManufacturerPYRAMID
                                                                                                  Manufacturer Part NoTW44
                                                                                                  Newark Part No.44P1042
                                                                                                  Transducer FunctionTweeter
                                                                                                  Power Rating RMS150W
                                                                                                  Impedance8ohm
                                                                                                  Frequency Response Min2kHz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Sensitivity (dB)104dB
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TW44 is a 1" titanium tweeter. It features a die cast aluminum frame and ferro fluid voice coil for rugged performance and high power capacity. Perfect as a replacement or upgrade, this tweeter is also perfect as an add-on in situations requiring more high frequency emphasis.

                                                                                                  • Titanium diaphragm
                                                                                                  • Heavy duty 1” voice coil on a polyimide film former
                                                                                                  • High power capacity
                                                                                                  • Pyramid Model #TW44
                                                                                                  • 150W/300W RMS/max (assumes proper crossover) power capacity
                                                                                                  • 104dB sensitivity, 2KHz to 20KHz frequency response range
                                                                                                  • 8ohm impedance
                                                                                                  • 3.125” (dia. ) front panel cutout

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Tweeter

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating RMS

                                                                                                  150W

                                                                                                  Frequency Response Min

                                                                                                  2kHz

                                                                                                  Sensitivity (dB)

                                                                                                  104dB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.