• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Horn Drivers
                                                                                                  Print Page

                                                                                                  PD60AT

                                                                                                  Transducer Function:Compression Driver

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND PD60AT
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoPD60AT
                                                                                                  Newark Part No.52T8376
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$487.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $487.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoPD60AT
                                                                                                  Newark Part No.52T8376
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionCompression Driver
                                                                                                  Power Rating RMS60W
                                                                                                  Impedance16ohm
                                                                                                  Frequency Response Min3.7kHz
                                                                                                  Frequency Response Max100Hz
                                                                                                  Sensitivity (dB)112.7dB
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Compression Driver w/70V Transformer Fully environment-resistant 60W driver is designed for indoor or outdoor applications, recommended for use in expansive and/or high ambient sound-level areas. It features a sound chamber, phasing plug and magnetic-structure components machined to optimum tolerances, providing plane-wave frequency response from 100Hz ~ 3,700Hz (+5dB). It features a built-in varnish impregnated, multi-tap 70V transformer. Corrosion-resistant terminal connections are protected by a transparent, impact-resistant plastic cover which provides strain relief for the connecting cable. It includes a standard 1 3/8" x 18 TPI threaded coupling for use with screw-on horns.

                                                                                                  • Power capacity: 60W RMS
                                                                                                  • Frequency response: 100Hz ~ 3.7KHz
                                                                                                  • Transformer taps: 2.5W, 5W, 10W, 20W, 40W and 60W
                                                                                                  • Sensitivity: 112.7dB (W/M)
                                                                                                  • Dimensions: 6-3/8" (dia) x 6-7/8" (H)
                                                                                                  • Weight: 8.7 lbs

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Compression Driver

                                                                                                  Impedance

                                                                                                  16ohm

                                                                                                  Frequency Response Max

                                                                                                  100Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating RMS

                                                                                                  60W

                                                                                                  Frequency Response Min

                                                                                                  3.7kHz

                                                                                                  Sensitivity (dB)

                                                                                                  112.7dB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.