Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-041-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R9242
Product RangeMulticomp Pro Transducers
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.900 |
| 25+ | $5.510 |
| 50+ | $5.140 |
| 100+ | $4.650 |
| 500+ | $4.290 |
| 1000+ | $3.800 |
| 2500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-041-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R9242
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4V
TonesSingle
Resonant Frequency400Hz
Supply Voltage Max8V
Current Rating25mA
Sound Pressure Level (SPL)75dB
Drive CircuitInternal
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMulticomp Pro Transducers
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Single
Supply Voltage Max
8V
Sound Pressure Level (SPL)
75dB
Capacitance
-
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Supply Voltage Min
4V
Resonant Frequency
400Hz
Current Rating
25mA
Drive Circuit
Internal
Transducer Mounting
Flanged
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
Multicomp Pro Transducers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability