Print Page
Image is for illustrative purposes only. Please refer to product description.

1,766 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.280 |
| 25+ | $3.040 |
| 50+ | $2.760 |
| 100+ | $2.500 |
| 250+ | $2.200 |
| 500+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ3J12Copy
Newark Part No.80AK3094
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2V
Resonant Frequency4kHz
Supply Voltage Max4V
Current Rating120mA
Sound Pressure Level (SPL)65dB
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Supply Voltage Max
4V
Sound Pressure Level (SPL)
65dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
To Be Advised
Tones
Continuous
Resonant Frequency
4kHz
Current Rating
120mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate