Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-422-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30M9918
Product RangeMulticomp Pro Piezo Transducers
Your Part Number
207 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 25+ | $2.000 |
| 100+ | $1.860 |
| 250+ | $1.710 |
| 500+ | $1.530 |
| 1000+ | $1.390 |
| 2500+ | $1.240 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-422-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30M9918
Product RangeMulticomp Pro Piezo Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Resonant Frequency5.5kHz
Supply Voltage Max30V
Current Rating8mA
Sound Pressure Level (SPL)90dB
Drive CircuitExternal
Capacitance0.018µF
Transducer MountingPanel
Lead Wire32AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V to 30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Piezo Transducers
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
30V
Sound Pressure Level (SPL)
90dB
Capacitance
0.018µF
Lead Wire
32AWG
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1V
Resonant Frequency
5.5kHz
Current Rating
8mA
Drive Circuit
External
Transducer Mounting
Panel
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Piezo Transducers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate