Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No31-801.002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66F9687
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $111.790 |
| 5+ | $110.950 |
| 10+ | $110.110 |
| 25+ | $108.370 |
| 50+ | $106.200 |
| 100+ | $104.040 |
Price for:Each
Minimum: 1
Multiple: 1
$111.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-801.002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66F9687
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min10V
Supply Voltage Max26V
TonesContinuous
Sound Pressure Level (SPL)88dBA
Current Rating20mA
Resonant Frequency2kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-801.002 is a black Buzzer made of plastic. Front is in rectangular shape. It generates tones of a pre-defined volume and frequency. Its compact dimensions ensure that the units are optimized for worldwide use in machinery, medical equipment, lifting and transport equipment, cockpits, driver cabins and building installations.
- IP40 Protection rating
- Audible warning device
- High sound pressure
- Very long service life of electrical and audio components
- Wide voltage range
Applications
Sensing & Instrumentation, Industrial, Medical
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
26V
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2kHz
Product Range
-
Supply Voltage Min
10V
Tones
Continuous
Current Rating
20mA
Transducer Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability