1,974 Product Results Found for "incremental"
Find a huge range of Sensors at Newark Electronics, including Motion Sensors & Position Sensors, More Sensors, Sensor Development & Evaluation Kits, Sensor Accessories. We stock a wide range of Sensors from the world's top manufacturers including: Sick, Pepperl+fuchs, Bourns, Grayhill & Broadcom
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Sensors
(1,974)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $689.490 5+ $674.550 10+ $663.680 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+ $77.890 5+ $67.560 10+ $62.590 25+ $58.620 50+ $54.830 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $3.920 10+ $3.780 25+ $3.670 50+ $3.420 100+ $3.150 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $554.000 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | 6000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+ $2.710 10+ $2.230 25+ $2.070 50+ $1.890 100+ $1.780 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.150 10+ $1.860 25+ $1.800 50+ $1.760 100+ $1.720 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $629.000 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | ZBH Series | 6000rpm | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
50F7510 | Each | 1+ $43.920 5+ $42.600 10+ $41.280 25+ $40.190 50+ $39.090 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $458.000 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||||
Each | 1+ $1.850 10+ $1.560 25+ $1.440 50+ $1.290 100+ $1.210 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | ||||||
Each | 1+ $47.060 5+ $41.770 10+ $37.840 25+ $36.460 50+ $35.100 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $1.930 10+ $1.900 25+ $1.790 50+ $1.730 100+ $1.690 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ $2.310 10+ $1.920 25+ $1.830 50+ $1.770 100+ $1.580 More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | ||||||
Each | 1+ $6.460 10+ $4.730 25+ $4.590 50+ $4.090 100+ $3.710 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||||
Each | 1+ $75.180 5+ $70.670 10+ $68.790 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
Each | 1+ $2.330 10+ $1.990 25+ $1.850 50+ $1.690 100+ $1.590 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $3.950 10+ $3.810 25+ $3.700 50+ $3.450 100+ $3.180 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $2.080 10+ $1.760 25+ $1.690 50+ $1.560 100+ $1.490 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 Series | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | ||||||
Each | 1+ $77.710 5+ $68.290 10+ $64.550 25+ $59.940 50+ $57.650 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+ $2.260 10+ $1.910 25+ $1.850 50+ $1.630 100+ $1.570 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | ||||||
Each | 1+ $433.400 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | 10000rpm | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | M12 Connector | ||||||
Each | 1+ $60.120 5+ $52.560 10+ $49.630 25+ $46.020 50+ $43.480 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B Series | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | ||||||
Each | 1+ $47.930 5+ $41.890 10+ $39.540 25+ $36.630 50+ $34.600 More Pricing... | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54xx Series | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | ||||||
Each | 1+ $2.400 10+ $2.010 25+ $1.920 50+ $1.710 100+ $1.590 More Pricing... | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | - | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | ||||||
NIDEC COMPONENTS | Each | 1+ $94.720 10+ $78.220 25+ $74.840 50+ $71.460 100+ $67.530 More Pricing... | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D Series | - | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||