Adjustable Thermostats:
7 Products FoundFind a huge range of Adjustable Thermostats at Newark Electronics. We stock a wide range of Thermostats, such as Programmable & Adjustable Thermostats from the worlds top manufacturers including: Multicomp Pro, Dwyer & Omega
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Reset Temperature
Contact Rating
Contact Operation
Switching Temperature
Switching Voltage Max
Load Type
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $49.570 25+ $46.030 50+ $42.490 100+ $41.250 250+ $39.840 | - | Adjustable | 0°C to +120°C | - | 15A at 250VAC | - | - | 250VAC | Resistive | 15A | Panel | Quick Connect | - | |||||
MULTICOMP PRO | Each | 1+ $50.390 25+ $46.650 50+ $42.920 100+ $41.620 250+ $40.120 | - | Adjustable | 0°C to +300°C | - | 15A at 250VAC | - | - | 250VAC | Resistive | 15A | - | Quick Connect | - | |||||
MULTICOMP PRO | Each | 1+ $47.150 25+ $43.660 50+ $40.170 100+ $38.950 250+ $37.550 | - | Adjustable | 0°C to +40°C | - | 15A at 250VAC | - | - | 250VAC | Resistive | 15A | - | Quick Connect | - | |||||
Each | 1+ $57.590 25+ $53.480 50+ $49.360 100+ $47.920 250+ $46.280 | Temperature | Adjustable | 0°C to +86°C | - | 15A at 250VAC | Normally Open, Normally Closed | - | 250VAC | Resistive | 15A | - | Quick Connect | Multicomp Pro Thermostat | ||||||
Each | 1+ $673.800 | Temperature | Adjustable | - | - | - | - | - | 480VAC | Resistive | 22A | - | Screw | - | ||||||
MULTICOMP PRO | Each | 1+ $51.210 25+ $47.420 50+ $43.630 100+ $42.300 250+ $40.780 | - | Adjustable | -30°C to +30°C | - | 6A at 400VAC | - | - | 250VAC | Resistive | 15A | Panel | Quick Connect | - | |||||
42AM4944 | Each | 1+ $26.410 | - | Adjustable | - | 140°F | 15A at 120VAC, 10A at 250VAC | - | 32°F | 250VAC | - | 15A | DIN Rail | Screw | KT0 Series | |||||