2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermostats
                                                                                                    Print Page

                                                                                                    01161.0-02

                                                                                                    Thermostat, +25°C to 35°C, Normally Open, 5 A at 240 Vac, DIN Rail

                                                                                                    Date/Lot Code

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 01161.0-02
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No01161.0-02
                                                                                                    Newark Part No.39M5386
                                                                                                    Product RangeFTS 011 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55.900
                                                                                                    5+$53.380
                                                                                                    10+$50.870
                                                                                                    25+$45.450
                                                                                                    50+$40.810
                                                                                                    100+$40.040
                                                                                                    250+$39.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No01161.0-02
                                                                                                    Newark Part No.39M5386
                                                                                                    Product RangeFTS 011 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer Function-
                                                                                                    Thermostat Type-
                                                                                                    Reset Temperature-
                                                                                                    Thermostat Set Point+25°C to 35°C
                                                                                                    Contact Rating5A at 240VAC
                                                                                                    Contact OperationNormally Open
                                                                                                    Switching Temperature-
                                                                                                    Switching Voltage Max240VAC
                                                                                                    Load TypeResistive
                                                                                                    Switching Current Max5A
                                                                                                    Thermostat MountingDIN Rail
                                                                                                    Thermostat Terminals-
                                                                                                    Product RangeFTS 011 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 01161.0-02 is a tamper-proof Thermostat Contact Maker (NO) with bimetal sensor element. It is used for regulating filter fans, heat exchangers, cooling devices or for switching signal devices when temperature limit has been exceeded. The contact closes when temperature is rising.

                                                                                                    • Small size
                                                                                                    • Default temperature settings
                                                                                                    • Easy to install
                                                                                                    • High switching accuracy
                                                                                                    • Snap-action contact type

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Thermal Management

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    -

                                                                                                    Reset Temperature

                                                                                                    -

                                                                                                    Contact Rating

                                                                                                    5A at 240VAC

                                                                                                    Switching Temperature

                                                                                                    -

                                                                                                    Load Type

                                                                                                    Resistive

                                                                                                    Thermostat Mounting

                                                                                                    DIN Rail

                                                                                                    Product Range

                                                                                                    FTS 011 Series

                                                                                                    Thermostat Type

                                                                                                    -

                                                                                                    Thermostat Set Point

                                                                                                    +25°C to 35°C

                                                                                                    Contact Operation

                                                                                                    Normally Open

                                                                                                    Switching Voltage Max

                                                                                                    240VAC

                                                                                                    Switching Current Max

                                                                                                    5A

                                                                                                    Thermostat Terminals

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product