2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermostats
                                                                                                    Print Page

                                                                                                    540030/556343/556501

                                                                                                    THERMOSTAT, 0/40°C

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 540030/556343/556501
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No540030/556343/556501
                                                                                                    Newark Part No.13T9711
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55.860
                                                                                                    25+$51.870
                                                                                                    50+$47.880
                                                                                                    100+$46.490
                                                                                                    250+$44.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No540030/556343/556501
                                                                                                    Newark Part No.13T9711
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer Function-
                                                                                                    Thermostat TypeAdjustable
                                                                                                    Thermostat Set Point0°C to +40°C
                                                                                                    Reset Temperature-
                                                                                                    Thermostat Set Point0
                                                                                                    Contact Rating15A at 250VAC
                                                                                                    Switching Temperature-
                                                                                                    Contact Operation-
                                                                                                    Load Type0
                                                                                                    Load TypeResistive
                                                                                                    Switching Voltage Max250VAC
                                                                                                    Switching Current Max15A
                                                                                                    Thermostat Mounting-
                                                                                                    Thermostat TerminalsQuick Connect
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    -

                                                                                                    Thermostat Set Point

                                                                                                    0°C to +40°C

                                                                                                    Thermostat Set Point

                                                                                                    0

                                                                                                    Switching Temperature

                                                                                                    -

                                                                                                    Load Type

                                                                                                    0

                                                                                                    Switching Voltage Max

                                                                                                    250VAC

                                                                                                    Thermostat Mounting

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Thermostat Type

                                                                                                    Adjustable

                                                                                                    Reset Temperature

                                                                                                    -

                                                                                                    Contact Rating

                                                                                                    15A at 250VAC

                                                                                                    Contact Operation

                                                                                                    -

                                                                                                    Load Type

                                                                                                    Resistive

                                                                                                    Switching Current Max

                                                                                                    15A

                                                                                                    Thermostat Terminals

                                                                                                    Quick Connect

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 540030/556343/556501

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product