Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Newark Part No.13T9713
Technical Datasheet
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $48.060 |
25+ | $44.680 |
50+ | $41.310 |
100+ | $40.130 |
250+ | $38.780 |
Price for:Each
Minimum: 1
Multiple: 1
$48.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Newark Part No.13T9713
Technical Datasheet
Transducer Function-
Thermostat TypeAdjustable
Reset Temperature-
Thermostat Set Point0
Thermostat Set Point0°C to +120°C
Contact Rating15A at 250VAC
Contact Operation-
Switching Temperature-
Switching Voltage Max250VAC
Load TypeResistive
Load Type0
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
Technical Specifications
Transducer Function
-
Reset Temperature
-
Thermostat Set Point
0°C to +120°C
Contact Operation
-
Switching Voltage Max
250VAC
Load Type
0
Thermostat Mounting
Panel
Product Range
-
Thermostat Type
Adjustable
Thermostat Set Point
0
Contact Rating
15A at 250VAC
Switching Temperature
-
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 540160/556303/556501
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate