Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01116.0-00
Newark Part No.39T1724
Product RangeSTS 011 Series
Your Part Number
137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.250 |
| 5+ | $33.800 |
| 10+ | $32.310 |
| 25+ | $29.280 |
| 50+ | $26.620 |
| 100+ | $26.170 |
| 250+ | $25.100 |
Price for:Each
Minimum: 1
Multiple: 1
$35.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01116.0-00
Newark Part No.39T1724
Product RangeSTS 011 Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Operating Voltage250VAC
Reset Temperature-
Thermostat Set Point0
Contact Current Max2A
Operation TypeNO
Contact Rating10A at 250VAC
Operating Temperature Min-45°C
Contact OperationNormally Open
Switching Temperature-
Operating Temperature Max80°C
Switching Voltage Max120VAC
Load Type0
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeSTS 011 Series
SVHCLead (16-Jan-2020)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Operating Voltage
250VAC
Thermostat Set Point
0
Operation Type
NO
Operating Temperature Min
-45°C
Switching Temperature
-
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
-
SVHC
Lead (16-Jan-2020)
Thermostat Type
Programmable
Reset Temperature
-
Contact Current Max
2A
Contact Rating
10A at 250VAC
Contact Operation
Normally Open
Operating Temperature Max
80°C
Load Type
0
Thermostat Mounting
DIN Rail
Product Range
STS 011 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate