Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part NoST0-175
Newark Part No.16M4636
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $12.340 |
| 10+ | $12.000 |
| 25+ | $11.200 |
| 50+ | $10.750 |
| 100+ | $9.910 |
| 250+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part NoST0-175
Newark Part No.16M4636
Technical Datasheet
Switching Temperature170°F
Reset Temperature180°F
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 120VAC
Product Range-
SVHCTo Be Advised
Product Overview
The ST0-175 is a snap-action Disc Thermostat with automatic reset. It has normally closed circuit - opens within specified temperature range. The thermostat comes with 1/4-inch quick-connect terminals, 1/2-inch bimetal disc thermostat and stainless steel mounting bracket.
- Loose ring
- Positive, instantaneous opening of electrical circuits
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Switching Temperature
170°F
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
180°F
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate