Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-019Copy
Newark Part No.03AC1408
Also Known AsTS105-10L5.5MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.140 |
Price for:Each
Minimum: 500
Multiple: 500
$5,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-019Copy
Newark Part No.03AC1408
Also Known AsTS105-10L5.5MM
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-20°C
Sensing Temperature Max85°C
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)10:1
Product Range-
Emissivity-
SVHCTo Be Advised
Product Overview
Thermopile Sensor mainly used for contactless temperature measurement in many applications. Their function is to transfer the heat radiation emitted from the objects into a voltage output.
- Thermopile IR-sensor
- Single element
- For industrial pyrometers
- Silicon lens
- Accurate reference sensor
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
85°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Product Range
-
SVHC
To Be Advised
Sensing Temperature Min
-20°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
10:1
Emissivity
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate