Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTP873Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27K9247
Also Known AsGTIN UPC EAN: 793950388730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTP873Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27K9247
Also Known AsGTIN UPC EAN: 793950388730
Technical Datasheet
Thermocouple TypeK
Length914.4mm
External Diameter-
Measured Temperature Min-30°C
Measured Temperature Max300°C
Probe Body Material-
Sensor Body Material-
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingInsulated
Product Range-
SVHCTo Be Advised
Product Overview
The TP873 is a 36-inch Bead Wire, subminiature type-K temperature probe with banana connector. It is compatible with multimeters that have type-K temperature function and measures temperature up to a range of -22 to 572°F.
Applications
Test & Measurement
Technical Specifications
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
300°C
Sensor Body Material
-
Lead Length - Metric
914.4mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Insulated
SVHC
To Be Advised
Length
914.4mm
Measured Temperature Min
-30°C
Probe Body Material
-
Lead Length - Imperial
36"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate