Thermocouple Wire:
4,193 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Conductors
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Imperial)
Wire Gauge
Reel Length (Metric)
Conductor Area CSA
Jacket Color
Conductor Type
Color Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
Operating Temperature Max
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LABFACILITY | Each | 1+ $457.820 5+ $444.010 10+ $424.980 25+ $405.900 50+ $356.590 | Shielded | RTD | - | 82ft | 25m | 7 x 0.2mm | 82ft | - | 25m | 0.219mm² | Black | Stranded | IEC | Silver Plated Copper | PTFE (Polytetrafluoroethylene) | PTFE | -75°C | 260°C | 3.5mm | - | |||||
LABFACILITY | Each | 1+ $115.770 10+ $106.300 25+ $104.950 50+ $102.550 100+ $96.340 More Pricing... | - | T | - | 328ft | 100m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | |||||
LABFACILITY | Each | 1+ $19.600 10+ $18.760 25+ $17.440 50+ $16.060 100+ $14.150 More Pricing... | - | K | - | 32.8ft | 10m | 1 x 0.3mm | - | - | - | - | - | Stranded | ANSI | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $59.980 10+ $54.090 25+ $52.660 50+ $49.960 100+ $46.930 More Pricing... | - | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | - | - | Stranded | IEC | - | Silicone Rubber | - | -40°C | 200°C | - | - | |||||
Each | 1+ $471.000 5+ $456.800 10+ $437.220 25+ $417.590 50+ $366.860 | - | E | - | 328ft | 100m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | ||||||
LABFACILITY | Each | 1+ $12.520 10+ $11.750 25+ $10.870 50+ $10.010 100+ $9.170 More Pricing... | - | K | - | 16.4ft | 5m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | |||||
LABFACILITY | Each | 1+ $28.670 10+ $25.860 25+ $25.170 50+ $23.880 100+ $22.440 More Pricing... | - | T | - | 82ft | 25m | 1 x 0.3mm | - | - | - | - | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $97.640 10+ $89.660 25+ $88.520 50+ $86.490 100+ $81.250 More Pricing... | - | T | - | 164ft | 50m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $362.790 5+ $351.850 10+ $336.770 25+ $321.650 50+ $282.580 | - | K | - | 328ft | 100m | 1 x 0.508mm | - | - | - | 0.203mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | |||||
LABFACILITY | Each | 1+ $494.190 5+ $479.280 10+ $458.740 25+ $438.140 50+ $384.920 | - | K | - | 328ft | 100m | 7 x 0.2mm | - | - | - | - | - | Stranded | IEC | - | Silicone Rubber | - | -40°C | 200°C | - | - | |||||
Each | 1+ $632.240 | - | N | - | 500ft | 152.4m | Solid | - | 24AWG | - | - | - | Solid | - | - | Glass Braided | - | 0°C | 704°C | - | HH Series | ||||||
LABFACILITY | Each | 1+ $225.430 5+ $218.630 10+ $209.260 25+ $199.860 50+ $175.590 | - | J | - | 328ft | 100m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||
Each | 1+ $39.610 10+ $35.720 25+ $34.780 50+ $32.990 100+ $31.000 More Pricing... | - | RTD | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 80°C | - | - | ||||||
LABFACILITY | Each | 1+ $78.080 10+ $71.700 25+ $70.790 50+ $69.170 100+ $64.980 More Pricing... | - | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $47.070 10+ $42.450 25+ $41.330 50+ $39.210 100+ $36.830 More Pricing... | - | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
Each | 1+ $89.800 10+ $82.460 25+ $81.410 50+ $79.540 100+ $74.730 More Pricing... | - | RTD | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | ||||||
Each | 1+ $77.020 10+ $70.720 25+ $69.820 50+ $68.220 100+ $64.090 More Pricing... | - | T | - | 164ft | 50m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | - | ||||||
Each | 1+ $6.880 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
LABFACILITY | Each | 1+ $23.850 10+ $22.830 25+ $21.230 50+ $19.550 100+ $17.220 More Pricing... | - | K | - | 32.8ft | 10m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | Fiberglass | - | -40°C | 200°C | - | - | |||||
27AM5766 | Spool of 700 | 1+ $11,298.000 | - | JX | - | 700ft | 213.36m | - | - | 20AWG | - | - | - | Solid | ANSI | - | PVC (Polyvinylchloride) | - | - | 105°C | - | - | |||||
LABFACILITY | Each | 1+ $22.430 10+ $21.470 25+ $19.960 50+ $18.380 100+ $16.190 More Pricing... | - | JX | - | 32.8ft | 10m | Solid | - | - | - | 0.078mm² | - | Solid | - | - | Fiberglass | - | -60°C | 350°C | - | - | |||||
Spool of 1000 | 1+ $10,391.650 5+ $9,592.290 10+ $8,915.910 | - | KX | - | 1000ft | 304.8m | 7 x 28AWG | - | 20AWG | - | 0.52mm² | - | Stranded | ANSI | - | FEP (Fluorinated Ethylene Propylene) | - | -70°C | 200°C | - | 83952 Series | ||||||
Spool of 25 | 1+ $214.040 | - | KX | - | 25ft | 7.62m | Solid | - | 16AWG | - | 1.3mm² | - | Solid | ANSI | - | PFA | - | 0°C | 200°C | - | EXTT Series | ||||||
Spool of 500 | 1+ $504.500 | - | J | - | 500ft | 152.4m | Solid | - | 24AWG | - | 0.22mm² | - | Solid | ANSI | - | FEP (Fluorinated Ethylene Propylene) | - | 0°C | 200°C | - | FF Series | ||||||
LABFACILITY | Each | 1+ $93.710 10+ $86.040 25+ $84.950 50+ $83.000 100+ $77.980 More Pricing... | - | J | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | |||||