Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59886C0120A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63W2804
Product RangeB59886 Series
Your Part Number
1,531 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.320 |
| 25+ | $1.220 |
| 50+ | $1.120 |
| 100+ | $1.040 |
| 250+ | $0.942 |
| 500+ | $0.877 |
| 1000+ | $0.817 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59886C0120A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63W2804
Product RangeB59886 Series
Technical Datasheet
Resistance (25°C)1.5kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59886 Series
Operating Voltage Max550VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max12mA
Trip Current24mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Qualification-
Automotive Qualification Standard-
Product Overview
The B59886 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
1.5kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
550VDC
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
24mA
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59886 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
12mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate