0
0 Items$0.00
Find a huge range of 85ohm PTC Thermistors at Newark Electronics. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
96F6789

RoHS

Date/Lot Code

Each
1500+$0.667
3000+$0.593
85ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
-
76mA
115mA
To Be Advised
135°C
145°C
5mm
98K8296

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
85ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
76mA
115mA
Lead (17-Jan-2023)
135°C
145°C
5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM