0
0 Items$0.00

600ohm PTC Thermistors :

2 Products Found
Find a huge range of 600ohm PTC Thermistors at Newark Electronics. We stock a wide range of PTC Thermistors, such as 100ohm, 1kohm, 470ohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Amphenol Advanced Sensors & TDK
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AC7748

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$1.310
25+
$1.290
50+
$1.100
100+
$1.010
More Pricing...
600ohm
Through Hole
Through Hole
B59884 Series
420V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
21mA
39mA
Lead (25-Jun-2025)
-
6.5mm
47X1642

RoHS

Each
1000+
$0.970
600ohm
Through Hole
-
YQ Series
420V
-
Over Current, Over Temperature & Over Voltage Protection
0°C
60°C
Disc, Radial Leaded
± 25%
21mA
39mA
No SVHC (07-Jul-2017)
110°C
6.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM