5ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ $0.899 10+ $0.857 25+ $0.810 50+ $0.778 100+ $0.777 More Pricing... | Total:$0.90 Min: 1 / Mult: 1 | 5ohm | Through Hole | Through Hole | PTCCL Series | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.930 25+ $1.910 50+ $1.640 100+ $1.540 More Pricing... | Total:$2.07 Min: 1 / Mult: 1 | 5ohm | Through Hole | Through Hole | B59830 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 450mA | 680mA | Lead (25-Jun-2025) | - | - | 17.5mm | |||||