0
0 Items$0.00
Find a huge range of 48ohm PTC Thermistors at Newark Electronics. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
02M8382

RoHS

Date/Lot Code

Each
1500+$0.775
2500+$0.724
48ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
98K8297

RoHS

Each
1+$1.420
10+$1.290
25+$1.160
50+$1.030
100+$0.984
More Pricing...
48ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
67AK4072

RoHS

Each
1+$1.630
10+$1.400
25+$1.280
50+$1.210
100+$1.180
More Pricing...
48ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
110mA
165mA
To Be Advised
135°C
145°C
7mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM