PTC Thermistors:
331 Products FoundFind a huge range of PTC Thermistors at Newark Electronics. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: TDK, Vishay, Murata, Amphenol Advanced Sensors & TE Connectivity - Citec
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.150 10+ $1.060 25+ $1.000 50+ $0.903 100+ $0.843 More Pricing... | - | 25ohm | - | Through Hole | - | Through Hole | B59980 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 170mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.217 25+ $0.193 50+ $0.189 100+ $0.184 250+ $0.176 More Pricing... | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 71mA | No SVHC (04-Feb-2026) | - | - | - | - | - | |||||
Each | 1+ $1.890 25+ $1.550 100+ $1.490 250+ $1.370 500+ $1.330 More Pricing... | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 5% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||||
VISHAY | Each | 1+ $1.300 10+ $1.250 25+ $1.180 50+ $1.130 100+ $1.110 More Pricing... | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | |||||
Each | 1+ $4.130 10+ $3.740 25+ $3.640 50+ $3.260 100+ $3.080 More Pricing... | - | 100ohm | - | Through Hole | - | Through Hole | J219 Series | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $2.740 10+ $2.590 25+ $2.480 50+ $2.380 100+ $2.270 More Pricing... | - | 50ohm | - | Through Hole | Through Hole | Through Hole | B59751 Series | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | ||||||
Each | 1+ $3.190 10+ $3.170 25+ $3.160 50+ $3.140 100+ $3.120 More Pricing... | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL Series | - | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $2.560 10+ $2.380 25+ $2.280 50+ $1.990 100+ $1.740 More Pricing... | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL Series | - | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $0.848 10+ $0.814 25+ $0.773 50+ $0.753 100+ $0.748 More Pricing... | - | 260ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | ||||||
VISHAY | Each | 1+ $0.896 10+ $0.851 25+ $0.807 50+ $0.776 100+ $0.751 More Pricing... | - | 1kohm | - | Through Hole | - | Through Hole | TFPTL Series | - | 30V | - | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | |||||
VISHAY | Each | 1+ $0.871 10+ $0.827 25+ $0.773 50+ $0.742 100+ $0.715 More Pricing... | - | 1.2kohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.707 10+ $0.672 25+ $0.671 50+ $0.599 100+ $0.572 More Pricing... | - | 55ohm | - | Through Hole | - | Through Hole | B59990 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.570 10+ $3.410 25+ $3.250 50+ $3.090 100+ $2.920 More Pricing... | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | - | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||||
Each | 1+ $1.530 10+ $1.430 25+ $1.410 50+ $1.220 100+ $1.140 More Pricing... | - | 25ohm | - | Through Hole | - | Through Hole | B59860 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (25-Jun-2025) | - | - | 9mm | - | - | ||||||
Each | 1+ $2.740 10+ $2.590 25+ $2.480 50+ $2.380 100+ $2.270 More Pricing... | - | 500ohm | - | Through Hole | - | Through Hole | B59755 Series | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 28mA | 55mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | ||||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.217 25+ $0.193 50+ $0.189 100+ $0.184 250+ $0.176 More Pricing... | - | 470ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 10mA | 55mA | No SVHC (04-Feb-2026) | - | - | - | - | - | |||||
Each | 1+ $2.500 10+ $2.180 25+ $2.020 50+ $1.730 100+ $1.640 More Pricing... | - | 500ohm | - | Through Hole | - | Through Hole | B59773 Series | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (25-Jun-2025) | - | - | 9mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.794 10+ $0.754 25+ $0.750 50+ $0.687 100+ $0.663 More Pricing... | - | 150ohm | - | Through Hole | - | Through Hole | B59890 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (25-Jun-2025) | - | - | 4mm | - | - | ||||||
Each | 1+ $2.590 10+ $2.050 25+ $1.740 50+ $1.710 100+ $1.570 More Pricing... | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | ||||||
Each | 1+ $2.430 10+ $2.270 25+ $2.110 50+ $1.930 100+ $1.810 More Pricing... | - | 2.3ohm | - | Through Hole | Through Hole | Through Hole | B59940 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 450mA | 900mA | No SVHC (25-Jun-2025) | - | - | 17.5mm | - | - | ||||||
VISHAY | Each | 1+ $1.670 10+ $1.280 25+ $1.040 50+ $0.987 100+ $0.965 More Pricing... | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 30V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $1.170 10+ $1.080 25+ $1.060 50+ $0.906 100+ $0.843 More Pricing... | - | 70ohm | - | Through Hole | - | Through Hole | B59880 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 110mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.316 25+ $0.281 50+ $0.274 100+ $0.267 250+ $0.255 More Pricing... | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 61mA | No SVHC (04-Feb-2026) | - | - | - | - | - | |||||
VISHAY | Each | 1+ $0.881 10+ $0.840 25+ $0.792 50+ $0.759 100+ $0.729 More Pricing... | - | 3kohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $1.840 10+ $1.720 25+ $1.630 50+ $1.470 100+ $1.350 More Pricing... | - | 10ohm | - | Through Hole | - | Through Hole | B59850 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 200mA | 400mA | No SVHC (25-Jun-2025) | - | - | 13.5mm | - | - | ||||||