29ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.130 10+ $1.070 25+ $1.010 50+ $0.955 100+ $0.947 More Pricing... | 29ohm | Through Hole | Through Hole | PTCCL Series | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | ||||||
Each | 1+ $1.190 10+ $1.140 25+ $1.080 50+ $1.030 100+ $1.020 More Pricing... | 29ohm | Through Hole | Through Hole | PTCCL Series | 265V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | ||||||