Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL21H701HBE
Newark Part No.98K8306
Product RangePTCCL Series
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.050 |
| 25+ | $3.830 |
| 50+ | $3.650 |
| 100+ | $3.570 |
| 500+ | $2.820 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL21H701HBE
Newark Part No.98K8306
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)2.8ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
Applications0
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max700mA
SVHCLead (17-Jan-2023)
Trip Current1050mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter20.5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
2.8ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
0
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
Lead (17-Jan-2023)
Switching Temperature Min
135°C
PTC Thermistor Diameter
20.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
700mA
Trip Current
1050mA
Switching Temperature Max
145°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability