2.2kohm PTC Thermistors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
SVHC
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65K2154 RoHS | Each (Supplied on Full Reel) Full Reel | 4000+ $0.402 6000+ $0.388 10000+ $0.379 | 2.2kohm | SMD | - | TFPT Series | 40V | -55°C | - | - | 150°C | PTC | ± 5% | To Be Advised | AEC-Q200 | - | |||||
Each | 10+ $1.010 25+ $0.845 50+ $0.800 100+ $0.782 500+ $0.699 More Pricing... | 2.2kohm | SMD | SMD | TFPT Series | 40V | -55°C | Temperature Compensation and Sensing | Temperature Compensation and Sensing | 150°C | Chip | ± 1% | To Be Advised | AEC-Q200 | AEC-Q200 | ||||||