13ohm PTC Thermistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.070 10+ $1.640 25+ $1.400 50+ $1.370 100+ $1.260 More Pricing... | 13ohm | Through Hole | Through Hole | B59850 Series | 265V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 200mA | 320mA | Lead (25-Jun-2025) | - | - | 11mm | - | - | ||||||
Each | 1+ $1.050 10+ $0.973 25+ $0.937 50+ $0.817 100+ $0.758 More Pricing... | 13ohm | Through Hole | Through Hole | B59995 Series | 30V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 120mA | 240mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.450 10+ $2.280 25+ $2.110 50+ $1.890 100+ $1.780 More Pricing... | 13ohm | SMD | SMD | B59101 Series | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 170mA | 355mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $0.472 7500+ $0.403 | 13ohm | Through Hole | - | B59995 Series | 30V | - | Over Current Protection, Short Circuit Protection | -40°C | 125°C | - | - | - | - | No SVHC (17-Jan-2022) | - | - | - | - | AEC-Q200 | ||||||
Each | 1+ $0.936 10+ $0.881 25+ $0.831 50+ $0.796 100+ $0.765 More Pricing... | 13ohm | Through Hole | Through Hole | PTCCL Series | 30V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | -40°C | 85°C | Disc, Radial Leaded | ± 20% | 180mA | 270mA | To Be Advised | 135°C | 145°C | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.910 10+ $1.640 25+ $1.550 50+ $1.500 100+ $1.440 More Pricing... | 13ohm | SMD | SMD | B59101 Series | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 90mA | 185mA | Lead (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||