1.3ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ $1.380 10+ $1.340 25+ $1.290 50+ $1.240 100+ $1.170 More Pricing... | 1.3ohm | Through Hole | Through Hole | PTCCL Series | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 700mA | 1050mA | Lead (17-Jan-2023) | 135°C | 145°C | 10.5mm | |||||
Each | 100+ $3.250 500+ $3.130 | 1.3ohm | Through Hole | - | PTCCL Series | 145V | - | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 1A | 1.5A | Lead | 135°C | 140°C | 20.5mm | ||||||