PTC Thermistors :
331 Products FoundFind a huge range of PTC Thermistors at Newark Electronics. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: TDK, Vishay, Murata, Amphenol Advanced Sensors & TE Connectivity - Citec
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.360 10+ $1.270 25+ $1.230 50+ $1.060 100+ $0.989 More Pricing... | - | 25ohm | - | Through Hole | - | Through Hole | B59980 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 170mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.222 25+ $0.197 50+ $0.193 100+ $0.188 250+ $0.176 More Pricing... | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 71mA | No SVHC (04-Feb-2026) | - | - | - | - | - | |||||
52AC8037 | Each | 1+ $2.570 25+ $2.100 100+ $2.030 250+ $1.870 500+ $1.810 More Pricing... | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | - | - | To Be Advised | - | - | 1.91mm | - | - | |||||
Each | 1+ $1.930 25+ $1.570 100+ $1.510 250+ $1.390 500+ $1.340 More Pricing... | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 5% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||||
Each | 1+ $5.210 10+ $4.010 25+ $3.640 50+ $3.450 100+ $3.360 More Pricing... | - | 100ohm | - | Through Hole | - | Through Hole | J219 Series | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
VISHAY | Each | 1+ $1.400 10+ $1.330 25+ $1.260 50+ $1.210 100+ $1.140 More Pricing... | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | |||||
Each | 1+ $3.470 10+ $3.330 25+ $3.160 50+ $3.050 100+ $2.950 More Pricing... | - | 50ohm | - | Through Hole | Through Hole | Through Hole | B59751 Series | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | ||||||
Each | 1+ $3.330 10+ $3.290 25+ $3.260 50+ $3.220 100+ $3.110 More Pricing... | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL Series | - | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $2.770 10+ $2.480 25+ $2.050 50+ $1.920 100+ $1.840 More Pricing... | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL Series | - | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $0.961 10+ $0.891 25+ $0.796 50+ $0.773 100+ $0.731 More Pricing... | - | 260ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | ||||||
VISHAY | Each | 1+ $1.110 10+ $1.000 25+ $0.860 50+ $0.824 100+ $0.791 More Pricing... | - | 1.2kohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.948 10+ $0.873 25+ $0.805 50+ $0.739 100+ $0.689 More Pricing... | - | 55ohm | - | Through Hole | - | Through Hole | B59990 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.630 10+ $3.490 25+ $3.350 50+ $3.270 100+ $3.220 More Pricing... | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||||
VISHAY | Each | 1+ $1.170 10+ $1.110 25+ $0.951 50+ $0.921 100+ $0.895 More Pricing... | - | 1kohm | - | SMD | - | - | TFPT Series | - | 40V | - | - | Temperature Compensation & Sensing | - | -55°C | 150°C | - | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.560 10+ $1.450 25+ $1.350 50+ $1.240 100+ $1.150 More Pricing... | - | 25ohm | - | Through Hole | - | Through Hole | B59860 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (25-Jun-2025) | - | - | 9mm | - | - | ||||||
Each | 1+ $2.510 10+ $2.410 25+ $2.290 50+ $2.210 100+ $2.200 More Pricing... | - | 500ohm | - | Through Hole | - | Through Hole | B59755 Series | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 28mA | 55mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | ||||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.218 25+ $0.194 50+ $0.189 100+ $0.184 250+ $0.176 More Pricing... | - | 470ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 10mA | 55mA | No SVHC (04-Feb-2026) | - | - | - | - | - | |||||
Each | 1+ $2.170 10+ $2.020 25+ $1.870 50+ $1.720 100+ $1.610 More Pricing... | - | 500ohm | - | Through Hole | - | Through Hole | B59773 Series | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (25-Jun-2025) | - | - | 9mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $1.020 25+ $0.987 50+ $0.878 100+ $0.836 More Pricing... | - | 150ohm | - | Through Hole | - | Through Hole | B59890 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (25-Jun-2025) | - | - | 4mm | - | - | ||||||
Each | 1+ $1.880 10+ $1.800 25+ $1.710 50+ $1.640 100+ $1.580 More Pricing... | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | ||||||
Each | 1+ $2.880 10+ $2.680 25+ $2.590 50+ $2.270 100+ $2.100 More Pricing... | - | 2.3ohm | - | Through Hole | Through Hole | Through Hole | B59940 Series | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 450mA | 900mA | No SVHC (25-Jun-2025) | - | - | 17.5mm | - | - | ||||||
VISHAY | Each | 1+ $1.120 10+ $1.070 25+ $1.010 50+ $0.969 100+ $0.955 More Pricing... | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL Series | - | 30VDC | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $1.380 10+ $1.290 25+ $1.180 50+ $1.080 100+ $1.000 More Pricing... | - | 70ohm | - | Through Hole | - | Through Hole | B59880 Series | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 110mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.293 25+ $0.264 50+ $0.258 100+ $0.252 250+ $0.241 More Pricing... | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG Series | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 61mA | No SVHC (04-Feb-2026) | - | - | - | - | - | |||||
Each | 1+ $5.230 10+ $4.570 25+ $4.350 50+ $4.200 100+ $4.020 More Pricing... | - | 100ohm | - | Through Hole | - | Through Hole | B59100 Series | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | PTC | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||||