Free Hanging PTC Thermistors:
6 Products FoundFind a huge range of Free Hanging PTC Thermistors at Newark Electronics. We stock a wide range of PTC Thermistors, such as Through Hole, Surface Mount, Free Hanging & SMD PTC Thermistors from the worlds top manufacturers including: Epcos & Carel
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.550 10+ $3.380 25+ $3.230 50+ $3.060 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | 30VDC | Limit Temperature Monitoring & Thermal Protection | 0°C | 40°C | Bead | No SVHC (25-Jun-2025) | - | - | - | |||||
Each | 1+ $29.460 10+ $26.540 25+ $25.830 50+ $24.490 100+ $22.980 More Pricing... | Min: 1 / Mult: 1 | 40mm | - | 6mm | - | Free Hanging | - | - | - | - | 0°C | 150°C | Probe with Leads | No SVHC (27-Jun-2024) | 0°C | 150°C | 6mm | |||||
46WX1283 | Each | Pricing is unavailable. Please contact customer services. | - | 100ohm | - | - | Free Hanging | - | B59155 Series | 30VDC | - | -25°C | 180°C | - | To Be Advised | - | - | 4mm | |||||
46WX1282 | Each | Pricing is unavailable. Please contact customer services. | - | 100ohm | - | - | Free Hanging | - | B59155 Series | 30VDC | - | -25°C | 180°C | - | To Be Advised | - | - | 4mm | |||||
23M5331 | Each | Pricing is unavailable. Please contact customer services. | - | 300ohm | - | - | Free Hanging | Through Hole | - | 30VDC | Limit Temperature Monitoring & Thermal Protection | 0°C | 40°C | PTC | No SVHC (07-Jul-2017) | - | - | - | |||||
23M5328 | Each | Pricing is unavailable. Please contact customer services. | - | 100ohm | - | - | Free Hanging | - | B59155 Series | 30VDC | - | -25°C | 180°C | - | To Be Advised | - | - | 4mm | |||||