Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Length
External Diameter
PTC Thermistor Mounting
Thermistor Mounting
Thermistor Mounting
Probe Body Material
Product Range
Operating Voltage Max
Applications
Applications
Thermistor Case Style
Operating Temperature Min
Thermistor Terminals
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
24W7762

RoHS

Each
1+$1.060
10+$1.020
25+$0.958
50+$0.919
100+$0.883
More Pricing...
220ohm
-
-
-
Through Hole
Through Hole
-
TFPTL Series
40V
Temperature Measurement, Sensing, Compensation & Control
0
-
-55°C
-
70°C
PTC
± 1%
-
No SVHC (16-Jan-2020)
-
-
-
-
-
-
25M8251

RoHS

Each
1+$4.950
10+$4.310
25+$4.110
50+$3.970
100+$3.800
More Pricing...
100ohm
-
-
-
Through Hole
Through Hole
-
B59100 Series
30VDC
Limit Temperature Monitoring & Thermal Protection
Limit Temperature Monitoring & Thermal Protection
-
0°C
-
40°C
PTC
-
-
No SVHC (25-Jun-2025)
-
-
-
-
-
-
02AC3422

RoHS

Each
1+$2.650
10+$2.270
25+$2.150
50+$2.070
100+$1.990
More Pricing...
25ohm
-
-
-
Through Hole
Through Hole
-
B59754 Series
440V
Current Limiting Protection
Current Limiting Protection
-
-40°C
-
125°C
PTC
± 25%
-
No SVHC (25-Jun-2025)
-
-
-
12.5mm
-
-
24AC7713

RoHS

Each
1+$1.550
10+$1.490
25+$1.400
50+$1.360
100+$1.300
More Pricing...
250ohm
-
-
-
Through Hole
Through Hole
-
B59008 Series
30VDC
Limit Temperature Monitoring
Limit Temperature Monitoring
-
90°C
-
160°C
Disc, Radial Leaded
-
-
Lead (25-Jun-2025)
-
-
-
3mm
-
-
99AC8954

RoHS

Each
1+$2.570
10+$2.420
25+$2.200
50+$2.110
100+$2.060
More Pricing...
120ohm
-
-
-
Through Hole
Through Hole
-
B59753 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
Disc, Radial Leaded
± 25%
56mA
No SVHC (25-Jun-2025)
112mA
-
-
13mm
-
-
62AJ4848

RoHS

Each
1+$1.350
10+$1.250
25+$1.030
50+$0.976
100+$0.954
More Pricing...
3ohm
-
-
-
Through Hole
Through Hole
-
PTCCL Series
30VDC
Overload & Over Temperature Protection
0
-
-40°C
-
85°C
PTC
± 20%
410mA
To Be Advised
615mA
135°C
145°C
7mm
-
-
25AH9995

RoHS

Each
1+$1.120
10+$0.982
25+$0.868
50+$0.799
100+$0.760
More Pricing...
56ohm
-
-
-
Through Hole
Through Hole
-
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
70°C
Disc, Radial Leaded
± 20%
95mA
To Be Advised
143mA
135°C
145°C
5mm
-
-
25AH9997

RoHS

Each
1+$2.720
10+$2.440
25+$2.030
50+$1.900
100+$1.720
More Pricing...
120ohm
-
-
-
Through Hole
Through Hole
-
PTCEL Series
440V
Over Current & Overload Protection
Over Current & Overload Protection
-
-40°C
-
105°C
Disc, Radial Leaded
± 30%
85mA
To Be Advised
-
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
26AH0004

RoHS

Each
1+$3.760
10+$3.200
25+$2.880
50+$2.700
100+$2.580
More Pricing...
60ohm
-
-
-
Through Hole
Through Hole
-
PTCEL Series
440V
Over Current & Overload Protection
Over Current & Overload Protection
-
-40°C
-
105°C
Disc, Radial Leaded
± 30%
140mA
To Be Advised
-
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
62AJ8958

RoHS

Each
1+$1.120
10+$1.040
25+$0.932
50+$0.834
100+$0.797
More Pricing...
50ohm
-
-
-
Through Hole
Through Hole
-
PTCCL Series
60V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-
-40°C
-
85°C
Disc, Radial Leaded
± 20%
94mA
To Be Advised
145mA
135°C
145°C
5mm
-
-
23M5335

RoHS

Each
1+$7.820
5+$7.110
10+$6.690
25+$6.260
50+$6.010
More Pricing...
300ohm
-
-
-
Through Hole
Through Hole
-
B59300 Series
30VDC
Limit Temperature Monitoring & Thermal Protection
0
-
0°C
-
40°C
PTC
-
-
No SVHC (25-Jun-2025)
-
-
-
-
-
-
23M5336

RoHS

Each
1+$7.820
5+$7.110
10+$6.690
25+$6.260
50+$6.010
More Pricing...
300ohm
-
-
-
Through Hole
Through Hole
-
B59300 Series
30VDC
Limit Temperature Monitoring & Thermal Protection
0
-
0°C
-
40°C
PTC
-
-
No SVHC (25-Jun-2025)
-
-
-
-
-
-
25M8260

RoHS

Each
1+$2.200
10+$2.000
25+$1.710
50+$1.680
100+$1.540
More Pricing...
10ohm
-
-
-
Through Hole
Through Hole
-
B59850 Series
160V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
PTC
± 25%
250mA
No SVHC (25-Jun-2025)
500mA
-
-
13.5mm
-
-
25M8258

RoHS

Each
1+$2.460
10+$2.360
25+$2.230
50+$2.150
100+$2.070
More Pricing...
3.7ohm
-
-
-
Through Hole
Through Hole
-
B59830 Series
160V
-
0
-
-40°C
-
125°C
PTC
± 25%
525mA
No SVHC (25-Jun-2025)
1.05A
-
-
22mm
-
-
45Y6233

RoHS

Each
1+$0.800
10+$0.756
25+$0.698
50+$0.670
100+$0.646
More Pricing...
120ohm
-
-
-
Through Hole
Through Hole
-
PTCSL03 Series
30VDC
Over Temperature Protection
0
-
-40°C
-
165°C
PTC
-
-
No SVHC (17-Jan-2023)
-
-
-
3.3mm
AEC-Q200
-
99AC8951

RoHS

Date/Lot Code

Each
1+$3.570
10+$2.770
25+$2.550
50+$2.330
100+$2.160
More Pricing...
56ohm
-
-
Through Hole
Through Hole
Through Hole
-
B59451 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
Disc, Radial Leaded
± 25%
100mA
To Be Advised
200mA
-
-
15mm
AEC-Q200
AEC-Q200
24AC7738

RoHS

Each
1+$1.820
10+$1.690
25+$1.590
50+$1.430
100+$1.340
More Pricing...
13ohm
-
-
-
Through Hole
Through Hole
-
B59850 Series
265V
Over Current Protection, Short Circuit Protection
0
-
-40°C
-
125°C
Disc, Radial Leaded
± 20%
200mA
Lead (25-Jun-2025)
320mA
-
-
11mm
-
-
69AH6788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
10+$2.220
25+$2.100
50+$2.030
100+$2.000
More Pricing...
500ohm
-
-
-
Through Hole
Through Hole
-
B593 Series
265V
Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
-
-25°C
-
125°C
-
± 25%
20mA
No SVHC (25-Jun-2025)
40mA
-
-
-
-
-
24W7758

RoHS

Each
1+$1.040
10+$0.988
25+$0.932
50+$0.894
100+$0.858
More Pricing...
100ohm
-
-
-
Through Hole
Through Hole
-
TFPTL Series
30VDC
Temperature Measurement, Sensing, Compensation & Control
Temperature Measurement, Sensing, Compensation & Control
-
-55°C
-
70°C
PTC
± 1%
-
No SVHC (16-Jan-2020)
-
-
-
-
-
-
76AH5981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.331
100+$0.308
250+$0.276
500+$0.255
1000+$0.233
More Pricing...
470ohm
-
-
-
SMD
SMD
-
POSISTOR PRF Series
32V
Overheat Sensing
Overheat Sensing
-
-40°C
-
150°C
Chip
± 50%
-
No SVHC (04-Feb-2026)
-
-
-
-
AEC-Q200
-
69AH6792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
10+$2.950
25+$2.790
50+$2.530
100+$2.490
More Pricing...
80ohm
-
-
-
Through Hole
Through Hole
-
B59752 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
Disc, Radial Leaded
± 25%
69mA
Lead (25-Jun-2025)
137mA
-
-
13mm
-
-
69AH6791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.719
100+$0.621
250+$0.595
500+$0.569
1000+$0.549
More Pricing...
680ohm
-
-
-
SMD
SMD
-
B59701 Series
32V
Over Temperature Protection
Over Temperature Protection
-
-40°C
-
125°C
Chip
± 50%
-
No SVHC (25-Jun-2025)
-
-
-
-
-
-
81AH8824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.120
10+$2.860
25+$2.610
50+$2.530
100+$2.490
More Pricing...
7.5kohm
-
-
-
Through Hole
Through Hole
-
B59758 Series
1kV
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
Disc, Radial Leaded
± 33%
8mA
No SVHC (25-Jun-2025)
17mA
-
-
13mm
-
AEC-Q200
23M7161

RoHS

Each
1+$27.700
5+$25.810
10+$24.700
25+$23.440
50+$21.860
More Pricing...
-
40mm
6mm
Free Hanging
-
-
-
-
-
-
-
-
0°C
-
150°C
Probe with Leads
-
-
No SVHC (27-Jun-2024)
-
0°C
150°C
6mm
-
-
98K8296

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
85ohm
-
-
-
Through Hole
Through Hole
-
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-
0°C
-
70°C
PTC
± 20%
76mA
Lead (17-Jan-2023)
115mA
135°C
145°C
5mm
-
-
76-100 of 359 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM