Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCC200E4123FTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53Y0814RL
Cut Tape53Y0814
Product RangeNTCC200E4 Series
Your Part Number
5,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.190 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.190 |
| 50+ | $1.030 |
| 125+ | $0.990 |
| 250+ | $0.951 |
| 500+ | $0.911 |
| 1250+ | $0.881 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCC200E4123FTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53Y0814RL
Cut Tape53Y0814
Product RangeNTCC200E4 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)12kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCC200E4 Series
NTC MountingSurface Mount
Thermistor Case StyleDie
B-Constant3740K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case SizeDie
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3740K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance (25°C)
12kohm
Resistance Tolerance (25°C)
± 1%
Product Range
NTCC200E4 Series
Thermistor Case Style
Die
Thermistor Terminals
-
NTC Case Size
Die
Probe Material
-
Lead Length
-
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate